1-480350-0 | |
---|---|
DigiKey Part Number | A1204-ND |
Manufacturer | |
Manufacturer Product Number | 1-480350-0 |
Description | CONN RCPT HSG 1POS MATE-N-LOK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24700 | ¥12.47 |
25 | ¥1.23800 | ¥30.95 |
50 | ¥1.22420 | ¥61.21 |
100 | ¥1.13090 | ¥113.09 |
250 | ¥0.92948 | ¥232.37 |
500 | ¥0.90890 | ¥454.45 |