61116-1 | |
---|---|
DigiKey Part Number | A100712TR-ND - Tape & Reel (TR) A100712CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61116-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61116-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.89640 | ¥22.41 |
50 | ¥0.85060 | ¥42.53 |
100 | ¥0.80370 | ¥80.37 |
250 | ¥0.74840 | ¥187.10 |
500 | ¥0.70522 | ¥352.61 |
1,000 | ¥0.66828 | ¥668.28 |
2,500 | ¥0.61899 | ¥1,547.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.56049 | ¥4,483.92 |
16,000 | ¥0.49274 | ¥7,883.84 |
40,000 | ¥0.44038 | ¥17,615.20 |
56,000 | ¥0.38187 | ¥21,384.72 |