1-480278-0 | |
---|---|
DigiKey Part Number | A1424-ND |
Manufacturer | |
Manufacturer Product Number | 1-480278-0 |
Description | CONN RCPT HSG 12POS 5.13MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.202" (5.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480278-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.202" (5.13mm) | |
Number of Rows | 3 | |
Row Spacing | 0.202" (5.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.34000 | ¥11.34 |
10 | ¥10.56800 | ¥105.68 |
25 | ¥10.17760 | ¥254.44 |
50 | ¥10.07840 | ¥503.92 |
100 | ¥9.09560 | ¥909.56 |
250 | ¥8.80036 | ¥2,200.09 |
500 | ¥8.01364 | ¥4,006.82 |
1,000 | ¥7.17786 | ¥7,177.86 |
2,500 | ¥6.68618 | ¥16,715.45 |