61116-2 | |
---|---|
DigiKey Part Number | A144655TR-ND - Tape & Reel (TR) A144655CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61116-2 |
Description | CONN PIN 18-24AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61116-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.11700 | ¥11.17 |
25 | ¥1.03760 | ¥25.94 |
50 | ¥0.98520 | ¥49.26 |
100 | ¥0.93100 | ¥93.10 |
250 | ¥0.86696 | ¥216.74 |
500 | ¥0.81688 | ¥408.44 |
1,000 | ¥0.77410 | ¥774.10 |
2,500 | ¥0.71701 | ¥1,792.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.37937 | ¥3,034.96 |
16,000 | ¥0.36698 | ¥5,871.68 |