61117-2 | |
---|---|
DigiKey Part Number | A100715TR-ND - Tape & Reel (TR) A100715CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61117-2 |
Description | CONN SOCKET 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61117-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.58280 | ¥39.57 |
50 | ¥1.50080 | ¥75.04 |
100 | ¥1.41950 | ¥141.95 |
250 | ¥1.32176 | ¥330.44 |
500 | ¥1.24560 | ¥622.80 |
1,000 | ¥1.18041 | ¥1,180.41 |
2,500 | ¥1.09335 | ¥2,733.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.64825 | ¥25,930.00 |
80,000 | ¥0.56212 | ¥44,969.60 |