1-480303-2 | |
---|---|
DigiKey Part Number | A121323-ND |
Manufacturer | |
Manufacturer Product Number | 1-480303-2 |
Description | CONN PLUG HSG 3POS 5.08MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480303-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | 0°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.18500 | ¥41.85 |
25 | ¥4.16440 | ¥104.11 |
50 | ¥4.06000 | ¥203.00 |
100 | ¥3.48180 | ¥348.18 |
250 | ¥3.14960 | ¥787.40 |
500 | ¥2.97448 | ¥1,487.24 |
1,000 | ¥2.60704 | ¥2,607.04 |
2,500 | ¥2.57202 | ¥6,430.05 |