61320-1 | |
---|---|
DigiKey Part Number | A24728-ND |
Manufacturer | |
Manufacturer Product Number | 61320-1 |
Description | CONN SOCKET SOLDER PCB TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 61320-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.98680 | ¥49.67 |
50 | ¥1.94720 | ¥97.36 |
100 | ¥1.66410 | ¥166.41 |
250 | ¥1.49740 | ¥374.35 |
500 | ¥1.46474 | ¥732.37 |