1-480425-0 | |
---|---|
DigiKey Part Number | A1403-ND |
Manufacturer | |
Manufacturer Product Number | 1-480425-0 |
Description | CONN PLUG HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480425-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.90600 | ¥69.06 |
25 | ¥6.60600 | ¥165.15 |
50 | ¥6.51360 | ¥325.68 |
100 | ¥5.69230 | ¥569.23 |
250 | ¥5.47916 | ¥1,369.79 |
500 | ¥5.17484 | ¥2,587.42 |
1,000 | ¥4.47473 | ¥4,474.73 |
2,500 | ¥4.13990 | ¥10,349.75 |