60619-5 | |
---|---|
DigiKey Part Number | A1435-ND |
Manufacturer | |
Manufacturer Product Number | 60619-5 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60619-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥14.85100 | ¥148.51 |
100 | ¥13.24280 | ¥1,324.28 |
1,000 | ¥10.60858 | ¥10,608.58 |
5,000 | ¥9.51114 | ¥47,555.70 |