0462355001 | |
---|---|
DigiKey Part Number | WM2258TR-ND - Tape & Reel (TR) WM2258CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0462355001 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.94820 | ¥94.82 |
1,000 | ¥0.74176 | ¥741.76 |
2,500 | ¥0.67997 | ¥1,699.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.60597 | ¥7,271.64 |
24,000 | ¥0.58433 | ¥14,023.92 |
60,000 | ¥0.56269 | ¥33,761.40 |