1-480273-0 | |
---|---|
DigiKey Part Number | A1405-ND |
Manufacturer | |
Manufacturer Product Number | 1-480273-0 |
Description | CONN PLUG HSG 6POS 5.13MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.202" (5.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480273-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.202" (5.13mm) | |
Number of Rows | 3 | |
Row Spacing | 0.202" (5.13mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.33000 | ¥9.33 |
10 | ¥8.71100 | ¥87.11 |
25 | ¥8.38440 | ¥209.61 |
50 | ¥8.30260 | ¥415.13 |
100 | ¥7.49250 | ¥749.25 |
250 | ¥7.24924 | ¥1,812.31 |
500 | ¥6.60122 | ¥3,300.61 |
1,000 | ¥5.91275 | ¥5,912.75 |
2,500 | ¥5.50779 | ¥13,769.48 |