61117-5 | |
---|---|
DigiKey Part Number | A100901TR-ND - Tape & Reel (TR) A100901CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61117-5 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61117-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.97700 | ¥109.77 |
25 | ¥10.64960 | ¥266.24 |
50 | ¥10.54300 | ¥527.15 |
100 | ¥9.78530 | ¥978.53 |
250 | ¥9.62352 | ¥2,405.88 |
500 | ¥8.75838 | ¥4,379.19 |
1,000 | ¥7.83930 | ¥7,839.30 |
2,500 | ¥7.24460 | ¥18,111.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.02833 | ¥35,141.65 |
10,000 | ¥6.69109 | ¥66,910.90 |