61117-7 | |
---|---|
DigiKey Part Number | A100717TR-ND - Tape & Reel (TR) A100717CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61117-7 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61117-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥8.00400 | ¥80.04 |
25 | ¥7.65120 | ¥191.28 |
50 | ¥7.54460 | ¥377.23 |
100 | ¥6.59220 | ¥659.22 |
250 | ¥6.34564 | ¥1,586.41 |
500 | ¥5.99328 | ¥2,996.64 |
1,000 | ¥5.18234 | ¥5,182.34 |
2,500 | ¥4.79458 | ¥11,986.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.44203 | ¥22,210.15 |
10,000 | ¥4.36315 | ¥43,631.50 |