350715-1 | |
---|---|
DigiKey Part Number | A14288-ND |
Manufacturer | |
Manufacturer Product Number | 350715-1 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350715-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥5.06600 | ¥50.66 |
100 | ¥4.08430 | ¥408.43 |
1,000 | ¥3.16973 | ¥3,169.73 |
5,000 | ¥2.76553 | ¥13,827.65 |
10,000 | ¥2.63283 | ¥26,328.30 |