350689-3 | |
---|---|
DigiKey Part Number | A25363-ND |
Manufacturer | |
Manufacturer Product Number | 350689-3 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350689-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.95600 | ¥29.56 |
100 | ¥2.46130 | ¥246.13 |
1,000 | ¥1.83374 | ¥1,833.74 |
5,000 | ¥1.63681 | ¥8,184.05 |
10,000 | ¥1.52312 | ¥15,231.20 |