926883-3 | |
---|---|
DigiKey Part Number | A107141TR-ND - Tape & Reel (TR) A107141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926883-3 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926883-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥2.13120 | ¥53.28 |
50 | ¥2.10340 | ¥105.17 |
100 | ¥1.94410 | ¥194.41 |
250 | ¥1.59796 | ¥399.49 |
500 | ¥1.50912 | ¥754.56 |
1,000 | ¥1.40265 | ¥1,402.65 |
2,500 | ¥1.35823 | ¥3,395.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.09867 | ¥5,493.35 |