926883-1 | |
---|---|
DigiKey Part Number | A107140TR-ND - Tape & Reel (TR) A107140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926883-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926883-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.62600 | ¥16.26 |
25 | ¥1.51080 | ¥37.77 |
50 | ¥1.43180 | ¥71.59 |
100 | ¥1.35460 | ¥135.46 |
250 | ¥1.26104 | ¥315.26 |
500 | ¥1.18828 | ¥594.14 |
1,000 | ¥1.12606 | ¥1,126.06 |
2,500 | ¥1.04301 | ¥2,607.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94441 | ¥4,722.05 |
10,000 | ¥0.83025 | ¥8,302.50 |
25,000 | ¥0.74204 | ¥18,551.00 |
50,000 | ¥0.64345 | ¥32,172.50 |