0151350203 | |
---|---|
DigiKey Part Number | WM22838-ND |
Manufacturer | |
Manufacturer Product Number | 0151350203 |
Description | CLICKMATE 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.16500 | ¥111.65 |
100 | ¥9.22450 | ¥922.45 |
1,000 | ¥8.54797 | ¥8,547.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/915/MFG_ClikMate%202-Pos_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/915/MFG_ClikMate 2-Pos_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/915/MFG_ClikMate%202-Pos_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/915/MFG_ClikMate 2-Pos_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/915/MFG_ClikMate%202-Pos_tmb.jpg)