350550-7 | |
---|---|
DigiKey Part Number | A25342-ND |
Manufacturer | |
Manufacturer Product Number | 350550-7 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350550-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.49400 | ¥64.94 |
100 | ¥5.34870 | ¥534.87 |
1,000 | ¥4.20490 | ¥4,204.90 |
5,000 | ¥3.60417 | ¥18,020.85 |
10,000 | ¥3.54017 | ¥35,401.70 |