2-480700-0 | |
---|---|
DigiKey Part Number | A113188-ND |
Manufacturer | |
Manufacturer Product Number | 2-480700-0 |
Description | CONN PLUG HSG 3POS UNM-N-L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-480700-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.28000 | ¥6.28 |
10 | ¥6.05200 | ¥60.52 |
100 | ¥4.88220 | ¥488.22 |
2,000 | ¥3.78857 | ¥7,577.14 |
6,000 | ¥3.30546 | ¥19,832.76 |
10,000 | ¥3.14686 | ¥31,468.60 |