2-480701-0 | |
---|---|
DigiKey Part Number | 2-480701-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-480701-0 |
Description | CONN RCPT HSG 3POS NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-480701-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.28000 | ¥8.28 |
10 | ¥7.90000 | ¥79.00 |
100 | ¥6.50580 | ¥650.58 |
1,000 | ¥5.11415 | ¥5,114.15 |
5,000 | ¥4.38357 | ¥21,917.85 |
10,000 | ¥4.30572 | ¥43,057.20 |