1-480700-6 | |
---|---|
DigiKey Part Number | A112251-ND |
Manufacturer | |
Manufacturer Product Number | 1-480700-6 |
Description | CONN PLUG HSG 3POS UNIV BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-480700-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.89500 | ¥28.95 |
25 | ¥2.88440 | ¥72.11 |
50 | ¥2.82520 | ¥141.26 |
100 | ¥2.41450 | ¥241.45 |
250 | ¥2.17332 | ¥543.33 |
500 | ¥2.05264 | ¥1,026.32 |
1,000 | ¥1.79906 | ¥1,799.06 |
2,500 | ¥1.78700 | ¥4,467.50 |