350760-4 | |
---|---|
DigiKey Part Number | A1492-ND |
Manufacturer | |
Manufacturer Product Number | 350760-4 |
Description | CONN HDR 3POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350760-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.550" (13.97mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.28900 | ¥62.89 |
100 | ¥5.17710 | ¥517.71 |
500 | ¥4.70668 | ¥2,353.34 |
1,000 | ¥4.06993 | ¥4,069.93 |
5,000 | ¥3.48853 | ¥17,442.65 |
10,000 | ¥3.42657 | ¥34,265.70 |