794900-1 | |
---|---|
DigiKey Part Number | A138982-ND |
Manufacturer | |
Manufacturer Product Number | 794900-1 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 794900-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.13000 | ¥31.30 |
25 | ¥3.12160 | ¥78.04 |
50 | ¥3.04320 | ¥152.16 |
100 | ¥2.60980 | ¥260.98 |
250 | ¥2.36060 | ¥590.15 |
500 | ¥2.30900 | ¥1,154.50 |