5-2362375-4 | |
---|---|
DigiKey Part Number | 17-5-2362375-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2362375-4 |
Description | PCIE GEN4, 164POS ,30U" ,DIP ,3. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2362375-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥65.51400 | ¥655.14 |
25 | ¥63.79000 | ¥1,594.75 |
50 | ¥62.06440 | ¥3,103.22 |
100 | ¥58.27240 | ¥5,827.24 |
250 | ¥57.92740 | ¥14,481.85 |
800 | ¥54.47924 | ¥43,583.39 |
1,600 | ¥48.61759 | ¥77,788.14 |