350690-2 | |
---|---|
DigiKey Part Number | A14299-ND |
Manufacturer | |
Manufacturer Product Number | 350690-2 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350690-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.59720 | ¥164.93 |
50 | ¥6.50700 | ¥325.35 |
100 | ¥5.68610 | ¥568.61 |
250 | ¥5.47364 | ¥1,368.41 |
500 | ¥5.16954 | ¥2,584.77 |
1,000 | ¥4.47007 | ¥4,470.07 |
3,000 | ¥4.13561 | ¥12,406.83 |