350865-1 | |
---|---|
DigiKey Part Number | A14276-ND |
Manufacturer | |
Manufacturer Product Number | 350865-1 |
Description | CONN PLUG HSG 1POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 350865-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.69400 | ¥26.94 |
100 | ¥2.24710 | ¥224.71 |
1,000 | ¥1.67394 | ¥1,673.94 |
5,000 | ¥1.49415 | ¥7,470.75 |
10,000 | ¥1.39037 | ¥13,903.70 |