1-350865-1 | |
---|---|
DigiKey Part Number | 17-1-350865-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-350865-1 |
Description | CONN PLUG HSG 1POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-350865-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.46200 | ¥34.62 |
25 | ¥3.44960 | ¥86.24 |
50 | ¥3.37980 | ¥168.99 |
100 | ¥2.88800 | ¥288.80 |
250 | ¥2.59920 | ¥649.80 |
500 | ¥2.45480 | ¥1,227.40 |
1,000 | ¥2.15152 | ¥2,151.52 |
2,500 | ¥2.13711 | ¥5,342.77 |