794273-1 | |
---|---|
DigiKey Part Number | A25392-ND |
Manufacturer | |
Manufacturer Product Number | 794273-1 |
Description | CONN INTERFACE SEAL 4POS UMNL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794273-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 4 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | Splash-Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.37100 | ¥53.71 |
500 | ¥3.83408 | ¥1,917.04 |
1,000 | ¥3.36051 | ¥3,360.51 |
5,000 | ¥2.93199 | ¥14,659.95 |
10,000 | ¥2.79131 | ¥27,913.10 |