794277-1 | |
---|---|
DigiKey Part Number | A25394-ND |
Manufacturer | |
Manufacturer Product Number | 794277-1 |
Description | CONN INTERFACE SEAL 9POS UMNL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 9 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | Splash-Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.82000 | ¥14.82 |
10 | ¥13.56800 | ¥135.68 |
500 | ¥10.82804 | ¥5,414.02 |
1,000 | ¥9.69177 | ¥9,691.77 |
5,000 | ¥8.68915 | ¥43,445.75 |
10,000 | ¥8.27223 | ¥82,722.30 |