61116-6 | |
---|---|
DigiKey Part Number | A100714TR-ND - Tape & Reel (TR) A100714CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61116-6 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61116-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.58200 | ¥105.82 |
25 | ¥10.18680 | ¥254.67 |
50 | ¥10.08980 | ¥504.49 |
100 | ¥9.10470 | ¥910.47 |
250 | ¥8.80944 | ¥2,202.36 |
500 | ¥8.02196 | ¥4,010.98 |
1,000 | ¥7.18539 | ¥7,185.39 |
2,500 | ¥6.69322 | ¥16,733.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥6.49637 | ¥51,970.96 |