61116-7 | |
---|---|
DigiKey Part Number | A25560TR-ND - Tape & Reel (TR) A25560CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61116-7 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61116-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.69300 | ¥76.93 |
25 | ¥7.35600 | ¥183.90 |
50 | ¥7.25420 | ¥362.71 |
100 | ¥6.33880 | ¥633.88 |
250 | ¥6.10184 | ¥1,525.46 |
500 | ¥5.76280 | ¥2,881.40 |
1,000 | ¥4.98319 | ¥4,983.19 |
2,500 | ¥4.61026 | ¥11,525.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥4.27126 | ¥34,170.08 |
16,000 | ¥4.19542 | ¥67,126.72 |