1-480439-0 | |
---|---|
DigiKey Part Number | A14363-ND |
Manufacturer | |
Manufacturer Product Number | 1-480439-0 |
Description | CONN RCPT HSG 16POS 4.95MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.195" (4.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480439-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.195" (4.95mm) | |
Number of Rows | 2 | |
Row Spacing | 0.360" (9.14mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.55600 | ¥125.56 |
25 | ¥12.49040 | ¥312.26 |
50 | ¥12.36120 | ¥618.06 |
100 | ¥11.34270 | ¥1,134.27 |
250 | ¥11.27852 | ¥2,819.63 |
500 | ¥11.21852 | ¥5,609.26 |