1-480288-0 | |
---|---|
DigiKey Part Number | A25413-ND |
Manufacturer | |
Manufacturer Product Number | 1-480288-0 |
Description | CONN RCPT HSG 12POS 4.95MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.195" (4.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.195" (4.95mm) | |
Number of Rows | 2 | |
Row Spacing | 0.360" (9.14mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.74000 | ¥16.74 |
10 | ¥15.27600 | ¥152.76 |
25 | ¥14.82280 | ¥370.57 |
50 | ¥14.67120 | ¥733.56 |
100 | ¥13.61780 | ¥1,361.78 |
250 | ¥13.39184 | ¥3,347.96 |
500 | ¥12.18806 | ¥6,094.03 |
1,000 | ¥10.90910 | ¥10,909.10 |
2,500 | ¥10.08150 | ¥25,203.75 |