61116-4 | |
---|---|
DigiKey Part Number | A25554TR-ND - Tape & Reel (TR) A25554CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61116-4 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61116-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.90500 | ¥19.05 |
25 | ¥1.89800 | ¥47.45 |
50 | ¥1.87340 | ¥93.67 |
100 | ¥1.73140 | ¥173.14 |
250 | ¥1.42288 | ¥355.72 |
500 | ¥1.34374 | ¥671.87 |
1,000 | ¥1.24891 | ¥1,248.91 |
2,500 | ¥1.20936 | ¥3,023.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.10661 | ¥8,852.88 |
16,000 | ¥0.98014 | ¥15,682.24 |
40,000 | ¥0.97827 | ¥39,130.80 |