350557-4 | |
---|---|
DigiKey Part Number | A25570TR-ND - Tape & Reel (TR) A25570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350557-4 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350557-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.71400 | ¥42.85 |
50 | ¥1.69280 | ¥84.64 |
100 | ¥1.56470 | ¥156.47 |
250 | ¥1.28592 | ¥321.48 |
500 | ¥1.21436 | ¥607.18 |
1,000 | ¥1.12864 | ¥1,128.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38557 | ¥4,156.71 |
6,000 | ¥1.26785 | ¥7,607.10 |
15,000 | ¥1.12296 | ¥16,844.40 |
30,000 | ¥1.12080 | ¥33,624.00 |