1-480387-0 | |
---|---|
DigiKey Part Number | A25414-ND |
Manufacturer | |
Manufacturer Product Number | 1-480387-0 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480387-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.28000 | ¥6.28 |
10 | ¥6.06900 | ¥60.69 |
25 | ¥6.04440 | ¥151.11 |
50 | ¥5.84060 | ¥292.03 |
100 | ¥4.89620 | ¥489.62 |
250 | ¥4.59008 | ¥1,147.52 |
500 | ¥4.33512 | ¥2,167.56 |
1,000 | ¥3.79956 | ¥3,799.56 |
2,500 | ¥3.59558 | ¥8,988.95 |