794036-2 | |
---|---|
DigiKey Part Number | A25434-ND |
Manufacturer | |
Manufacturer Product Number | 794036-2 |
Description | CONN PLUG 4POS IDC 20AWG TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Base Product Number |