770156-5 | |
---|---|
DigiKey Part Number | A25436-ND |
Manufacturer | |
Manufacturer Product Number | 770156-5 |
Description | CONN PLUG 4POS IDC 16AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 770156-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.79280 | ¥244.82 |
50 | ¥9.69580 | ¥484.79 |
100 | ¥8.75080 | ¥875.08 |
250 | ¥8.46660 | ¥2,116.65 |
500 | ¥7.71000 | ¥3,855.00 |
1,000 | ¥6.90584 | ¥6,905.84 |
3,000 | ¥6.43285 | ¥19,298.55 |