794036-4 | |
---|---|
DigiKey Part Number | A25437-ND |
Manufacturer | |
Manufacturer Product Number | 794036-4 |
Description | CONN PLUG 4POS IDC 16AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 794036-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.50400 | ¥125.04 |
25 | ¥12.13720 | ¥303.43 |
50 | ¥12.01260 | ¥600.63 |
100 | ¥11.15060 | ¥1,115.06 |
250 | ¥10.96568 | ¥2,741.42 |
500 | ¥9.98000 | ¥4,990.00 |
1,000 | ¥8.93268 | ¥8,932.68 |
3,000 | ¥8.25504 | ¥24,765.12 |