770156-2 | |
---|---|
DigiKey Part Number | A14383-ND |
Manufacturer | |
Manufacturer Product Number | 770156-2 |
Description | CONN PLUG 4POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 770156-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.27700 | ¥92.77 |
25 | ¥8.93240 | ¥223.31 |
50 | ¥8.84520 | ¥442.26 |
100 | ¥7.98240 | ¥798.24 |
250 | ¥7.72344 | ¥1,930.86 |
500 | ¥7.03318 | ¥3,516.59 |
1,000 | ¥6.29971 | ¥6,299.71 |
3,000 | ¥5.86820 | ¥17,604.60 |