CAF-A225S-118-300 | |
---|---|
DigiKey Part Number | 2223-CAF-A225S-118-300-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A225S-118-300 |
Description | AC FAN, 120 X 120 X 25 MM, 100 ~ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110VAC Square - 120mm L x 120mm H Sleeve 45.5 CFM (1.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.8mm | |
Air Flow | 45.5 CFM (1.27m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.2dB(A) | |
Power (Watts) | 10.80W | |
RPM | 1700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.98000 | ¥150.98 |
10 | ¥144.10400 | ¥1,441.04 |
25 | ¥135.52640 | ¥3,388.16 |
60 | ¥130.38033 | ¥7,822.82 |
120 | ¥120.08675 | ¥14,410.41 |
300 | ¥112.36710 | ¥33,710.13 |
540 | ¥110.65152 | ¥59,751.82 |