CAF-A238S-126-400 | |
---|---|
DigiKey Part Number | 2223-CAF-A238S-126-400-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A238S-126-400 |
Description | AC FAN, 120 X 120 X 38 MM, 100 ~ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110VAC Square - 119.5mm L x 119.5mm H Sleeve 84.9 CFM (2.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 84.9 CFM (2.38m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.6dB(A) | |
Power (Watts) | 17.10W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.04000 | ¥137.04 |
10 | ¥130.83400 | ¥1,308.34 |
40 | ¥123.04650 | ¥4,921.86 |
80 | ¥118.37313 | ¥9,469.85 |
120 | ¥109.02808 | ¥13,083.37 |
280 | ¥102.01886 | ¥28,565.28 |
520 | ¥100.46150 | ¥52,239.98 |