AMT102-V | |
---|---|
DigiKey Part Number | 102-1307-ND |
Manufacturer | |
Manufacturer Product Number | AMT102-V |
Description | ROTARY ENCODER INCREMENT PROGPPR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT102-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.84000 | ¥202.84 |
10 | ¥196.08900 | ¥1,960.89 |
50 | ¥182.56540 | ¥9,128.27 |
100 | ¥175.80350 | ¥17,580.35 |
500 | ¥169.04142 | ¥84,520.71 |