CAF-A225B-118-300 | |
---|---|
DigiKey Part Number | 2223-CAF-A225B-118-300-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A225B-118-300 |
Description | AC FAN, 120 X 120 X 25 MM, 110 ~ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110VAC Square - 120mm L x 120mm H Ball 45.5 CFM (1.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.8mm | |
Air Flow | 45.5 CFM (1.27m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.2dB(A) | |
Power (Watts) | 10.80W | |
RPM | 1700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.85000 | ¥156.85 |
10 | ¥143.26300 | ¥1,432.63 |
25 | ¥137.81840 | ¥3,445.46 |
60 | ¥128.75233 | ¥7,725.14 |
120 | ¥118.77825 | ¥14,253.39 |
300 | ¥116.96513 | ¥35,089.54 |
540 | ¥116.05830 | ¥62,671.48 |