PFB0612EE-E | |
---|---|
DigiKey Part Number | 603-PFB0612EE-E-ND |
Manufacturer | |
Manufacturer Product Number | PFB0612EE-E |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 77.0 CFM (2.16m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 77.0 CFM (2.16m³/min) | |
Static Pressure | 7.310 in H2O (1820.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.6dB(A) | |
Power (Watts) | 42 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.50A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.71000 | ¥377.71 |
10 | ¥351.34700 | ¥3,513.47 |
45 | ¥316.21311 | ¥14,229.59 |
90 | ¥289.86222 | ¥26,087.60 |
135 | ¥272.29526 | ¥36,759.86 |
270 | ¥237.16033 | ¥64,033.29 |