PF60381BX-000U-S99 | |
---|---|
DigiKey Part Number | 259-1668-ND |
Manufacturer | |
Manufacturer Product Number | PF60381BX-000U-S99 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 75.2 CFM (2.11m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 75.2 CFM (2.11m³/min) | |
Static Pressure | 3.280 in H2O (817.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 67.6dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.28 lb (127.01 g) | |
Current Rating (Amps) | 2.50A | |
Voltage Range | 10.2 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.43000 | ¥249.43 |
10 | ¥227.77300 | ¥2,277.73 |
25 | ¥219.12720 | ¥5,478.18 |
50 | ¥204.71100 | ¥10,235.55 |
100 | ¥188.85280 | ¥18,885.28 |
250 | ¥185.96988 | ¥46,492.47 |