OD6038-12HHBXC01A | |
---|---|
DigiKey Part Number | 1053-1617-ND |
Manufacturer | |
Manufacturer Product Number | OD6038-12HHBXC01A |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 86.0 CFM (2.41m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6038-12HHBXC01A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 86.0 CFM (2.41m³/min) | |
Static Pressure | 2.950 in H2O (734.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 66.0dB | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.276 lb (125.19 g) | |
Current Rating (Amps) | 2.7A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.88000 | ¥221.88 |
10 | ¥202.67800 | ¥2,026.78 |
25 | ¥194.98400 | ¥4,874.60 |
50 | ¥182.15560 | ¥9,107.78 |
200 | ¥168.04440 | ¥33,608.88 |
400 | ¥165.47895 | ¥66,191.58 |