PE60251BX-000U-A99 | |
---|---|
DigiKey Part Number | 259-1915-ND |
Manufacturer | |
Manufacturer Product Number | PE60251BX-000U-A99 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 40.0 CFM (1.12m³/min) | |
Static Pressure | 0.640 in H2O (159.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 46.0dB(A) | |
Power (Watts) | 4.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.157 lb (71.21 g) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.74000 | ¥138.74 |
10 | ¥132.42300 | ¥1,324.23 |
25 | ¥124.53960 | ¥3,113.49 |
50 | ¥119.80940 | ¥5,990.47 |
200 | ¥110.35005 | ¥22,070.01 |
400 | ¥103.25620 | ¥41,302.48 |
600 | ¥101.67980 | ¥61,007.88 |