PMD2406PTVX-A U.GN | |
---|---|
DigiKey Part Number | 259-1981-ND |
Manufacturer | |
Manufacturer Product Number | PMD2406PTVX-A U.GN |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 40.0 CFM (1.12m³/min) | |
Static Pressure | 0.640 in H2O (159.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 45.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.207A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.73000 | ¥91.73 |
10 | ¥87.56300 | ¥875.63 |
25 | ¥82.34600 | ¥2,058.65 |
50 | ¥79.21940 | ¥3,960.97 |
200 | ¥72.96595 | ¥14,593.19 |
400 | ¥68.27518 | ¥27,310.07 |
600 | ¥67.23272 | ¥40,339.63 |